Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current Dimmable

Номер на артикул на RS: 738-5724Марка: Recom№ по каталога на производителя: RCD-24-0.70/W/Vref
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

24.5W

Output Current

700mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 700mA

Series

RCD-24

Voltage Rating

36V dc

Number of Outputs

1

Configuration

Enclosed

Primary Type

DC-DC

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Constant Current LED Driver, Wired with Vref - RCD-24 Series

IP67 rated wired constant current LED drivers for driving high power white LEDs. These six wire, constant current LED drivers have analogue voltage dimming and built-in reference output voltage to power sensors or for easy analogue dimming.

Wide input and output voltage range
High operating operating temperature range
Analogue voltage dimming
Built in reference output voltage
IP67 ingress protection
Short circuit and overtemperature protection
High efficiency of 96%
EMC to EN55022 Class B

Standards

EN 609501-1

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 23,97

€ 23,97 Всеки (ex VAT)

Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current Dimmable

€ 23,97

€ 23,97 Всеки (ex VAT)

Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,97
5 - 9€ 23,00
10 - 24€ 22,51
25 - 49€ 22,08
50+€ 21,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

24.5W

Output Current

700mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 700mA

Series

RCD-24

Voltage Rating

36V dc

Number of Outputs

1

Configuration

Enclosed

Primary Type

DC-DC

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Constant Current LED Driver, Wired with Vref - RCD-24 Series

IP67 rated wired constant current LED drivers for driving high power white LEDs. These six wire, constant current LED drivers have analogue voltage dimming and built-in reference output voltage to power sensors or for easy analogue dimming.

Wide input and output voltage range
High operating operating temperature range
Analogue voltage dimming
Built in reference output voltage
IP67 ingress protection
Short circuit and overtemperature protection
High efficiency of 96%
EMC to EN55022 Class B

Standards

EN 609501-1

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more