Технически документи
Спецификации
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
10.5W
Output Current
300mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 300mA
Series
RCD-24
Voltage Rating
36V dc
Configuration
Enclosed
Primary Type
DC-DC
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Constant Current LED Driver, RCD-24 Series - PCB
Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
PWM digital and analogue voltage dimming
Remote On/Off control pin
0 to 4Vdc analogue dimming
Short circuit protection
Compact package
LED Drivers
€ 15,28
€ 15,28 Всеки (ex VAT)
Стандарт
1
€ 15,28
€ 15,28 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,28 |
5 - 9 | € 14,68 |
10 - 24 | € 14,38 |
25 - 49 | € 14,06 |
50+ | € 13,77 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
10.5W
Output Current
300mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 300mA
Series
RCD-24
Voltage Rating
36V dc
Configuration
Enclosed
Primary Type
DC-DC
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Constant Current LED Driver, RCD-24 Series - PCB
Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
PWM digital and analogue voltage dimming
Remote On/Off control pin
0 to 4Vdc analogue dimming
Short circuit protection
Compact package