Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom RB DC-DC Converter, ±12V dc/ ±42mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

Номер на артикул на RS: 473-4987Марка: Recom№ по каталога на производителя: RB-2412D
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

500V ac

Width

6mm

Length

19.6mm

Depth

10.2mm

Series

RB

Load Regulation

0.1

Standards Met

CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1

Maximum Temperature

+85°C

Efficiency

82%

Minimum Temperature

-40°C

Medical Approved

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series

Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,63

€ 7,63 Всеки (ex VAT)

Recom RB DC-DC Converter, ±12V dc/ ±42mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Изберете тип опаковка

€ 7,63

€ 7,63 Всеки (ex VAT)

Recom RB DC-DC Converter, ±12V dc/ ±42mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,63
5 - 9€ 7,40
10 - 24€ 7,18
25 - 49€ 6,95
50+€ 6,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

500V ac

Width

6mm

Length

19.6mm

Depth

10.2mm

Series

RB

Load Regulation

0.1

Standards Met

CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1

Maximum Temperature

+85°C

Efficiency

82%

Minimum Temperature

-40°C

Medical Approved

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series

Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more