Технически документи
Спецификации
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±42mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Length
19.6mm
Depth
10.2mm
Series
RB
Load Regulation
0.1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs
€ 6,78
€ 6,78 Всеки (ex VAT)
Стандарт
1
€ 6,78
€ 6,78 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,78 |
5 - 9 | € 6,58 |
10 - 24 | € 6,37 |
25 - 49 | € 6,17 |
50+ | € 5,96 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±42mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Length
19.6mm
Depth
10.2mm
Series
RB
Load Regulation
0.1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs