Recom LED Driver, 18 → 35V dc Output, 12W Output, 350mA Output, Constant Current Dimmable

Номер на артикул на RS: 146-6692Марка: Recom№ по каталога на производителя: RACT12-350
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

Recom

Output Voltage

18 → 35V dc

Maximum Output Power

12W

Output Current

350mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

0 → 350mA

Series

RACT12

Voltage Rating

264V ac

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

1W

Primary Type

AC-DC

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,68

€ 17,68 Всеки (ex VAT)

Recom LED Driver, 18 → 35V dc Output, 12W Output, 350mA Output, Constant Current Dimmable

€ 17,68

€ 17,68 Всеки (ex VAT)

Recom LED Driver, 18 → 35V dc Output, 12W Output, 350mA Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,68
5 - 9€ 16,96
10 - 24€ 16,61
25 - 49€ 16,26
50+€ 15,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

18 → 35V dc

Maximum Output Power

12W

Output Current

350mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

0 → 350mA

Series

RACT12

Voltage Rating

264V ac

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

1W

Primary Type

AC-DC

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more