Recom, 24 → 36V Output, 36W Output, 1A Output, Constant Current

Номер на артикул на RS: 829-3758Марка: Recom№ по каталога на производителя: RACD35-1000A
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

Recom

Output Voltage

24 → 36V

Maximum Output Power

36W

Output Current

1A

Input Voltage

90 → 305 V ac

Operation

Constant Current

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC

IP Rating

IP67

Voltage Rating

90 → 305V ac

Страна на произход

China

Детайли за продукта

35W LED Driver, Constant Current, RACD35-A Series

The Recom RACD35-A Series is a range of dimmable LED Drivers for constant current LED luminaires. The RACD35-A has a wide input voltage range of 90 to 305 Vac, which means that they can be used worldwide. These class 2 power supplies operate with efficiency of up to 83% and active PFC, with power factors exceeding 0.90, the RACD35-A series is protected against short circuit, overvoltage and over temperature conditions. These LED Drivers come with a 3-in-1 dimming function and can be controlled with analogue, PWM, or external resistor dimming. Due to their IP67 rated enclosures these LED Drivers are protected against dust and moisture and can be installed in industrial or out-buildings, as well as damp rooms like bathrooms or basements.

35W Class II AC-DC LED Power Supply
500, 700, 1000, 1400mA or 2500mA Output
Active power factor correction >0.90
Efficiency up to 83%
IP67 certified
3 in 1 dimming

Standards

UL8750, EN61347, EN55015, EN61547

Recom LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Recom, 24 → 36V Output, 36W Output, 1A Output, Constant Current

P.O.A.

Recom, 24 → 36V Output, 36W Output, 1A Output, Constant Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Recom

Output Voltage

24 → 36V

Maximum Output Power

36W

Output Current

1A

Input Voltage

90 → 305 V ac

Operation

Constant Current

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC

IP Rating

IP67

Voltage Rating

90 → 305V ac

Страна на произход

China

Детайли за продукта

35W LED Driver, Constant Current, RACD35-A Series

The Recom RACD35-A Series is a range of dimmable LED Drivers for constant current LED luminaires. The RACD35-A has a wide input voltage range of 90 to 305 Vac, which means that they can be used worldwide. These class 2 power supplies operate with efficiency of up to 83% and active PFC, with power factors exceeding 0.90, the RACD35-A series is protected against short circuit, overvoltage and over temperature conditions. These LED Drivers come with a 3-in-1 dimming function and can be controlled with analogue, PWM, or external resistor dimming. Due to their IP67 rated enclosures these LED Drivers are protected against dust and moisture and can be installed in industrial or out-buildings, as well as damp rooms like bathrooms or basements.

35W Class II AC-DC LED Power Supply
500, 700, 1000, 1400mA or 2500mA Output
Active power factor correction >0.90
Efficiency up to 83%
IP67 certified
3 in 1 dimming

Standards

UL8750, EN61347, EN55015, EN61547

Recom LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от