Технически документи
Спецификации
Brand
RecomOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
30mm
Efficiency
85%
Minimum Temperature
-20°C
Weight
145g
Maximum Temperature
+70°C
Детайли за продукта
Recom 60W, Open Frame,Switch Mode AC-DC Converter, RAC60 Series
The Recom RAC60/OF series of open frame AC-DC converters have a universal AC input of 90-265Vac and trimmable DC outputs to compensate for voltage drops on the output connections. The DC outputs of these open frame class II power supplies are also fully protected. The RAC60/OF series of regulated converters are CB, UL, CE certified and ErP conform. Applications of these switch mode power supplies include industry controls, test and measurements systems and energy efficient products.
60W open frame AC-DC class II power supply
Universal input voltage range
Compact 4 x 2 inches size
3kVac isolation
Over current, over power and short circuit protections
Standby power ErP conform (˂0.5W)
Approvals
CB, UL, CE
Standards
UL-60950-1 2nd, EN-60950-1 2nd
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RecomOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
30mm
Efficiency
85%
Minimum Temperature
-20°C
Weight
145g
Maximum Temperature
+70°C
Детайли за продукта
Recom 60W, Open Frame,Switch Mode AC-DC Converter, RAC60 Series
The Recom RAC60/OF series of open frame AC-DC converters have a universal AC input of 90-265Vac and trimmable DC outputs to compensate for voltage drops on the output connections. The DC outputs of these open frame class II power supplies are also fully protected. The RAC60/OF series of regulated converters are CB, UL, CE certified and ErP conform. Applications of these switch mode power supplies include industry controls, test and measurements systems and energy efficient products.
60W open frame AC-DC class II power supply
Universal input voltage range
Compact 4 x 2 inches size
3kVac isolation
Over current, over power and short circuit protections
Standby power ErP conform (˂0.5W)
Approvals
CB, UL, CE
Standards
UL-60950-1 2nd, EN-60950-1 2nd
