Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom, AC-DC Converter 1A, 5 → 24 V dc 4-Pin, Potted 2"x1.6" RAC15-15SK/480

Номер на артикул на RS: 274-5220Марка: Recom№ по каталога на производителя: RAC15-15SK/480
brand-logo

Технически документи

Спецификации

Brand

Recom

Maximum Input Voltage

528 V ac

Maximum Output Voltage

15 V dc

Mounting Type

Through Hole

Pin Count

4

Maximum Output Current

1A

Dimensions

52.5 x 40 x 25.5mm

Package Type

Potted 2"x1.6"

Output Voltage Range

5 → 24 V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 242,06

€ 242,06 1 Tube of 11 (ex VAT)

Recom, AC-DC Converter 1A, 5 → 24 V dc 4-Pin, Potted 2"x1.6" RAC15-15SK/480

€ 242,06

€ 242,06 1 Tube of 11 (ex VAT)

Recom, AC-DC Converter 1A, 5 → 24 V dc 4-Pin, Potted 2"x1.6" RAC15-15SK/480
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 8€ 242,06
9 - 21€ 212,21
22 - 44€ 207,36
45+€ 203,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Maximum Input Voltage

528 V ac

Maximum Output Voltage

15 V dc

Mounting Type

Through Hole

Pin Count

4

Maximum Output Current

1A

Dimensions

52.5 x 40 x 25.5mm

Package Type

Potted 2"x1.6"

Output Voltage Range

5 → 24 V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more