Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV dc
Depth
8.7mm
Length
12.75mm
Series
R2S
Load Regulation
±15%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1
€ 13,03
€ 13,03 Всеки (ex VAT)
Стандарт
1
€ 13,03
€ 13,03 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,03 |
5 - 9 | € 12,65 |
10 - 24 | € 12,24 |
25 - 49 | € 11,86 |
50+ | € 11,47 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV dc
Depth
8.7mm
Length
12.75mm
Series
R2S
Load Regulation
±15%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1