Технически документи
Спецификации
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
133mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV dc
Depth
8.7mm
Length
12.75mm
Series
R2S
Load Regulation
±10%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
133mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV dc
Depth
8.7mm
Length
12.75mm
Series
R2S
Load Regulation
±10%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1