Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom DC-DC Switching Regulator, Surface Mount, 5V dc Output Voltage, 4.5 → 5.5V dc Input Voltage, 200mA Output

Номер на артикул на RS: 828-9264Марка: Recom№ по каталога на производителя: R1Z-0505/P
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Output Current

200mA

Input Voltage

4.5 → 5.5V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Power Rating

1W

Efficiency

60%

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Series

R1Z

Line Regulation

1%

Length

15.24mm

Depth

10.7mm

Weight

1.6g

Width

8.7mm

Load Regulation

1%

MTBF

2387 x 10³ (+25 °C)h

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 1W SMD Single Output Regulated Isolated DC-DC Converter - R1Z Series

R1Z series 1W single output, SMD, regulated DC-DC converters designed for isolating or converting DC power rails where an SMD format with regulated output is required.

Miniature design
Regulated
UL94V-0 package material
High temperature operation
Toroidal Magnetics
No load power consumption: 217mW typically

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,98

€ 16,98 Всеки (ex VAT)

Recom DC-DC Switching Regulator, Surface Mount, 5V dc Output Voltage, 4.5 → 5.5V dc Input Voltage, 200mA Output
Изберете тип опаковка

€ 16,98

€ 16,98 Всеки (ex VAT)

Recom DC-DC Switching Regulator, Surface Mount, 5V dc Output Voltage, 4.5 → 5.5V dc Input Voltage, 200mA Output
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,98
5 - 9€ 16,47
10 - 24€ 15,95
25 - 49€ 15,45
50+€ 14,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Output Current

200mA

Input Voltage

4.5 → 5.5V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Power Rating

1W

Efficiency

60%

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Series

R1Z

Line Regulation

1%

Length

15.24mm

Depth

10.7mm

Weight

1.6g

Width

8.7mm

Load Regulation

1%

MTBF

2387 x 10³ (+25 °C)h

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 1W SMD Single Output Regulated Isolated DC-DC Converter - R1Z Series

R1Z series 1W single output, SMD, regulated DC-DC converters designed for isolating or converting DC power rails where an SMD format with regulated output is required.

Miniature design
Regulated
UL94V-0 package material
High temperature operation
Toroidal Magnetics
No load power consumption: 217mW typically

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more