Технически документи
Спецификации
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
66mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
DIP 8
Isolation Voltage
1kV dc
Depth
6.7mm
Width
10.7mm
Length
12.75mm
Series
R1S
Load Regulation
±6%
Minimum Temperature
-40°C
Efficiency
75 → 82%
Maximum Temperature
+100°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1
€ 8,03
€ 8,03 Всеки (ex VAT)
1
€ 8,03
€ 8,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,03 |
5 - 9 | € 7,78 |
10 - 24 | € 7,55 |
25 - 49 | € 7,31 |
50+ | € 7,07 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
66mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
DIP 8
Isolation Voltage
1kV dc
Depth
6.7mm
Width
10.7mm
Length
12.75mm
Series
R1S
Load Regulation
±6%
Minimum Temperature
-40°C
Efficiency
75 → 82%
Maximum Temperature
+100°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1