Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom R1S DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C

Номер на артикул на RS: 162-2773Марка: Recom№ по каталога на производителя: R1S-0505/HP
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Length

12.75mm

Width

10.7mm

Depth

10.7mm

Series

R1S

Load Regulation

0.15

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+100°C

Standards Met

REACH

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 374,30

€ 374,30 1 Tube of 40 (ex VAT)

Recom R1S DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C

€ 374,30

€ 374,30 1 Tube of 40 (ex VAT)

Recom R1S DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 374,30
5 - 9€ 363,07
10 - 24€ 351,85
25 - 49€ 340,63
50+€ 329,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Length

12.75mm

Width

10.7mm

Depth

10.7mm

Series

R1S

Load Regulation

0.15

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+100°C

Standards Met

REACH

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more