Технически документи
Спецификации
Brand
RecomOutput Voltage
±5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±100mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1kV dc
Width
11.1mm
Depth
8mm
Length
15.24mm
Series
R1DX
Load Regulation
0.15
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+95°C
Страна на произход
Taiwan, Province Of China
€ 145,85
€ 145,85 1 Tray of 30 (ex VAT)
1
€ 145,85
€ 145,85 1 Tray of 30 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 145,85 |
5 - 9 | € 141,48 |
10 - 24 | € 137,10 |
25 - 49 | € 132,72 |
50+ | € 128,36 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
±5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±100mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1kV dc
Width
11.1mm
Depth
8mm
Length
15.24mm
Series
R1DX
Load Regulation
0.15
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+95°C
Страна на произход
Taiwan, Province Of China