Recom R12P DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C

Номер на артикул на RS: 828-9355Марка: Recom№ по каталога на производителя: R12P05S
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

6.4kV dc

Depth

12.5mm

Length

19.5mm

Series

R12P

Load Regulation

0.15

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+90°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx

These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.

Compact SIP7 package
EN60601-1 certified for medical applications
EN61010-1 certified for measurement, control and laboratory use
Reinforced isolation of 8kVdc
Unique transformer system (patent pending)
Short circuit protection

Approvals

UL, CSA

Standards

EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Recom R12P DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C
Изберете тип опаковка

P.O.A.

Recom R12P DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

6.4kV dc

Depth

12.5mm

Length

19.5mm

Series

R12P

Load Regulation

0.15

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+90°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx

These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.

Compact SIP7 package
EN60601-1 certified for medical applications
EN61010-1 certified for measurement, control and laboratory use
Reinforced isolation of 8kVdc
Unique transformer system (patent pending)
Short circuit protection

Approvals

UL, CSA

Standards

EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от