Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
6.4kV dc
Depth
12.5mm
Length
19.5mm
Series
R12P
Load Regulation
0.15
Minimum Temperature
-40°C
Efficiency
75%
Maximum Temperature
+90°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx
These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.
Compact SIP7 package
EN60601-1 certified for medical applications
EN61010-1 certified for measurement, control and laboratory use
Reinforced isolation of 8kVdc
Unique transformer system (patent pending)
Short circuit protection
Approvals
UL, CSA
Standards
EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1
€ 325,09
€ 325,09 1 Tube of 25 (ex VAT)
1
€ 325,09
€ 325,09 1 Tube of 25 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 325,09 |
5 - 9 | € 315,34 |
10 - 24 | € 305,59 |
25 - 49 | € 295,83 |
50+ | € 286,08 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
6.4kV dc
Depth
12.5mm
Length
19.5mm
Series
R12P
Load Regulation
0.15
Minimum Temperature
-40°C
Efficiency
75%
Maximum Temperature
+90°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx
These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.
Compact SIP7 package
EN60601-1 certified for medical applications
EN61010-1 certified for measurement, control and laboratory use
Reinforced isolation of 8kVdc
Unique transformer system (patent pending)
Short circuit protection
Approvals
UL, CSA
Standards
EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1