Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom R0.5ZX DC-DC Converter, 5V dc/ 100mA Output, 4.75 → 5.25 V dc Input, 0.5W, Surface Mount, +100°C Max Temp

Номер на артикул на RS: 184-5713Марка: Recom№ по каталога на производителя: R0.5ZX-0505/P-Tray
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV dc

Width

11.1mm

Depth

8.5mm

Length

15.24mm

Series

R0.5ZX

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

71%

Maximum Temperature

+100°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 242,62

€ 242,62 1 Tray of 30 (ex VAT)

Recom R0.5ZX DC-DC Converter, 5V dc/ 100mA Output, 4.75 → 5.25 V dc Input, 0.5W, Surface Mount, +100°C Max Temp

€ 242,62

€ 242,62 1 Tray of 30 (ex VAT)

Recom R0.5ZX DC-DC Converter, 5V dc/ 100mA Output, 4.75 → 5.25 V dc Input, 0.5W, Surface Mount, +100°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 242,62
5 - 9€ 235,35
10 - 24€ 228,07
25 - 49€ 220,79
50+€ 213,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV dc

Width

11.1mm

Depth

8.5mm

Length

15.24mm

Series

R0.5ZX

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

71%

Maximum Temperature

+100°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more