Recom R05CT DC-DC Converter, 3.3/5V dc/, 4.5 → 5.5 V dc Input, 500mW, Surface Mount, +150°C Max Temp -40°C Min

Номер на артикул на RS: 211-7166Марка: Recom№ по каталога на производителя: R05CT05S - CT
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

3.3/5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

500mW

Input Voltage Nominal

5 V dc

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 5V dc

Package

SMD

Isolation Voltage

5kV

Width

7.5mm

Length

10.3mm

Series

R05CT

Load Regulation

0.015

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

0.6

Maximum Temperature

+150°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,01

€ 11,01 Всеки (ex VAT)

Recom R05CT DC-DC Converter, 3.3/5V dc/, 4.5 → 5.5 V dc Input, 500mW, Surface Mount, +150°C Max Temp -40°C Min

€ 11,01

€ 11,01 Всеки (ex VAT)

Recom R05CT DC-DC Converter, 3.3/5V dc/, 4.5 → 5.5 V dc Input, 500mW, Surface Mount, +150°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,01
5 - 9€ 10,68
10 - 24€ 10,36
25 - 49€ 10,02
50+€ 9,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

3.3/5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

500mW

Input Voltage Nominal

5 V dc

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 5V dc

Package

SMD

Isolation Voltage

5kV

Width

7.5mm

Length

10.3mm

Series

R05CT

Load Regulation

0.015

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

0.6

Maximum Temperature

+150°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more