Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Output Current
500mA
Input Voltage
9 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
2.5W
Efficiency
81%
Ripple And Noise
20mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78HB-0.5(L)
Line Regulation
±1%
Switching Frequency Range
800kHz
Depth
8.5mm
Load Regulation
±0.6%
MTBF
7395000h
Length
11.5mm
Weight
4g
Width
17.5mm
Страна на произход
Austria
Детайли за продукта
R-78HBxx-0.5L Series
Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator
High voltage input range, up to 72V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
L version with 90° pins
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1
€ 15,36
€ 15,36 Всеки (ex VAT)
Стандарт
1
€ 15,36
€ 15,36 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,36 |
5 - 9 | € 14,89 |
10 - 24 | € 14,43 |
25 - 49 | € 13,98 |
50+ | € 13,51 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Output Current
500mA
Input Voltage
9 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
2.5W
Efficiency
81%
Ripple And Noise
20mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78HB-0.5(L)
Line Regulation
±1%
Switching Frequency Range
800kHz
Depth
8.5mm
Load Regulation
±0.6%
MTBF
7395000h
Length
11.5mm
Weight
4g
Width
17.5mm
Страна на произход
Austria
Детайли за продукта
R-78HBxx-0.5L Series
Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator
High voltage input range, up to 72V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
L version with 90° pins
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1