Технически документи
Спецификации
Brand
RecomOutput Voltage
3.3V dc
Output Current
500mA
Input Voltage
6 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
1.65W
Efficiency
88%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78E-0.5
Line Regulation
±0.5%
Power Signal Conversion Type
DC-DC
MTBF
7976000h
Load Regulation
±1%
Switching Frequency Range
570kHz
Depth
10.4mm
Weight
1.9g
Protection Features
Short Circuit Protection
Length
11.6mm
Width
8.5mm
Standards Met
REACH Compliant
Страна на произход
Taiwan, Province Of China
Детайли за продукта
R78E Series Switching Regulator
The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.
With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.
Features and Benefits
R-78E Series
Low cost switching regulator
High start-up current capabilities
Short circuit protection
High efficiency of up to 95%
High efficiency, non-isolated, no need for heatsinks
Pin compatible with 78 series regulators
SIP3 package
€ 3,48
€ 3,48 Всеки (ex VAT)
Стандарт
1
€ 3,48
€ 3,48 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 3,48 |
5 - 9 | € 3,38 |
10 - 24 | € 3,26 |
25 - 49 | € 3,16 |
50+ | € 3,07 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
3.3V dc
Output Current
500mA
Input Voltage
6 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
1.65W
Efficiency
88%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78E-0.5
Line Regulation
±0.5%
Power Signal Conversion Type
DC-DC
MTBF
7976000h
Load Regulation
±1%
Switching Frequency Range
570kHz
Depth
10.4mm
Weight
1.9g
Protection Features
Short Circuit Protection
Length
11.6mm
Width
8.5mm
Standards Met
REACH Compliant
Страна на произход
Taiwan, Province Of China
Детайли за продукта
R78E Series Switching Regulator
The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.
With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.
Features and Benefits
R-78E Series
Low cost switching regulator
High start-up current capabilities
Short circuit protection
High efficiency of up to 95%
High efficiency, non-isolated, no need for heatsinks
Pin compatible with 78 series regulators
SIP3 package