Технически документи
Спецификации
Brand
RecomOutput Voltage
15V dc
Output Current
2A
Input Voltage
18 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
30W
Efficiency
96%
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Series
R-78B-2.0
Line Regulation
±0.5%
Switching Frequency Range
460kHz
Maximum Input Current
50mA
Length
11.5mm
Standards Met
CB Report, EN 55022, IEC/EN 62368-1
Depth
8.5mm
Application
DC-DC Converter, Filtering, Step Down
Protection Features
Short Circuit Protection
Width
8.5mm
Load Regulation
±1%
Power Signal Conversion Type
DC-DC
MTBF
6349000h
Weight
4g
Страна на произход
Taiwan, Province Of China
Детайли за продукта
R78Bxx 2.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. They are ideally suited to replace 78xx linear regulators, as well as being pin compatible.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with continuous short circuit protection and no external components are needed to work efficiently.
Features and Benefits
Wide operating temperature of -40 to +70 °C at full load
Pin compatible with TO220 linear regulators
High efficiency, non-isolated, no need for heatsinks
Requires no external components
Continuous short circuit protection
Low ripple and noise
Compact size, ensuring space saving
Positive to negative converter
€ 13,63
€ 13,63 Всеки (ex VAT)
Стандарт
1
€ 13,63
€ 13,63 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,63 |
5 - 9 | € 13,22 |
10 - 24 | € 12,81 |
25 - 49 | € 12,40 |
50+ | € 11,99 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
15V dc
Output Current
2A
Input Voltage
18 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
30W
Efficiency
96%
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Series
R-78B-2.0
Line Regulation
±0.5%
Switching Frequency Range
460kHz
Maximum Input Current
50mA
Length
11.5mm
Standards Met
CB Report, EN 55022, IEC/EN 62368-1
Depth
8.5mm
Application
DC-DC Converter, Filtering, Step Down
Protection Features
Short Circuit Protection
Width
8.5mm
Load Regulation
±1%
Power Signal Conversion Type
DC-DC
MTBF
6349000h
Weight
4g
Страна на произход
Taiwan, Province Of China
Детайли за продукта
R78Bxx 2.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. They are ideally suited to replace 78xx linear regulators, as well as being pin compatible.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with continuous short circuit protection and no external components are needed to work efficiently.
Features and Benefits
Wide operating temperature of -40 to +70 °C at full load
Pin compatible with TO220 linear regulators
High efficiency, non-isolated, no need for heatsinks
Requires no external components
Continuous short circuit protection
Low ripple and noise
Compact size, ensuring space saving
Positive to negative converter