Технически документи
Спецификации
Brand
RecomOutput Voltage
9V dc
Output Current
500mA
Input Voltage
11 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
2.5W
Efficiency
96%
Ripple And Noise
25mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78-0.5
Line Regulation
±0.2%
Depth
10.2mm
Switching Frequency Range
380kHz
Load Regulation
±0.4%
MTBF
21098000h
Length
11.5mm
Weight
1.9g
Width
7.55mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
R78xx-0.5 Series Switching Regulator
The Recom R-78xx series are highly efficient, non-isolated switching regulators. They offer a high-quality product low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.
Features & Benefits
Low cost, high quality
Very low profile
Pin compatible with LM78xx linear regulators
High efficiency, non-isolated, no need for heatsinks
Requires no external components
Fully Protected for short circuit, overload and over temperature
Low ripple and noise
Compact size, ensuring space saving
€ 8,58
€ 8,58 Всеки (ex VAT)
Стандарт
1
€ 8,58
€ 8,58 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,58 |
5 - 9 | € 8,33 |
10 - 24 | € 8,06 |
25 - 49 | € 7,80 |
50+ | € 7,55 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
9V dc
Output Current
500mA
Input Voltage
11 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
2.5W
Efficiency
96%
Ripple And Noise
25mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78-0.5
Line Regulation
±0.2%
Depth
10.2mm
Switching Frequency Range
380kHz
Load Regulation
±0.4%
MTBF
21098000h
Length
11.5mm
Weight
1.9g
Width
7.55mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
R78xx-0.5 Series Switching Regulator
The Recom R-78xx series are highly efficient, non-isolated switching regulators. They offer a high-quality product low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.
Features & Benefits
Low cost, high quality
Very low profile
Pin compatible with LM78xx linear regulators
High efficiency, non-isolated, no need for heatsinks
Requires no external components
Fully Protected for short circuit, overload and over temperature
Low ripple and noise
Compact size, ensuring space saving