Технически документи
Спецификации
Brand
RecomOutput Voltage
3.3V dc
Output Current
1A
Input Voltage
4.75 → 18V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
3.3W
Efficiency
84%
Ripple And Noise
30mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78-1.0
Line Regulation
±0.4%
Switching Frequency Range
350kHz
Depth
10.2mm
Load Regulation
±0.6%
MTBF
13338000h
Length
11.5mm
Standards Met
REACH Compliant
Weight
1.9g
Protection Features
Short Circuit Protection
Width
7.55mm
Power Signal Conversion Type
DC-DC
Страна на произход
Taiwan, Province Of China
Детайли за продукта
R78xx 1.0 Series
Non-isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
Pin-out compatible with LM78XX linear regulators
High efficiency
Low ripple and noise
Very low profile
Wide input range, 4.75-18V
Short circuit protection, thermal shutdown
SIP3 package
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1
€ 40,03
€ 8,01 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
€ 40,03
€ 8,01 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
5 - 9 | € 8,01 |
10 - 24 | € 7,76 |
25 - 49 | € 7,50 |
50+ | € 7,26 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
3.3V dc
Output Current
1A
Input Voltage
4.75 → 18V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
3.3W
Efficiency
84%
Ripple And Noise
30mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78-1.0
Line Regulation
±0.4%
Switching Frequency Range
350kHz
Depth
10.2mm
Load Regulation
±0.6%
MTBF
13338000h
Length
11.5mm
Standards Met
REACH Compliant
Weight
1.9g
Protection Features
Short Circuit Protection
Width
7.55mm
Power Signal Conversion Type
DC-DC
Страна на произход
Taiwan, Province Of China
Детайли за продукта
R78xx 1.0 Series
Non-isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
Pin-out compatible with LM78XX linear regulators
High efficiency
Low ripple and noise
Very low profile
Wide input range, 4.75-18V
Short circuit protection, thermal shutdown
SIP3 package
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1