Технически документи
Спецификации
Brand
RecomOutput Voltage
12V dc
Output Current
2A
Input Voltage
14 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
30W
Efficiency
93%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-6
Line Regulation
±0.5%
Switching Frequency Range
300kHz
Depth
15mm
Load Regulation
±1%
Length
32.2mm
Width
9.1mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
R-6xxxP & R-5xxxP Series
Adjustable positive step down integrated switching regulator
Adjustable output voltage
Overload protection
Wide input range
R-5xxxPA series has auto-sense function
Continuous short circuit protection
Remote on/off control
Efficiency up to 96%
SIP12 package
€ 22,88
€ 22,88 Всеки (ex VAT)
Стандарт
1
€ 22,88
€ 22,88 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,88 |
5 - 9 | € 22,19 |
10 - 24 | € 21,51 |
25 - 49 | € 20,82 |
50+ | € 20,15 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
12V dc
Output Current
2A
Input Voltage
14 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
30W
Efficiency
93%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-6
Line Regulation
±0.5%
Switching Frequency Range
300kHz
Depth
15mm
Load Regulation
±1%
Length
32.2mm
Width
9.1mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
R-6xxxP & R-5xxxP Series
Adjustable positive step down integrated switching regulator
Adjustable output voltage
Overload protection
Wide input range
R-5xxxPA series has auto-sense function
Continuous short circuit protection
Remote on/off control
Efficiency up to 96%
SIP12 package