Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recoil Thread Repair Insert, M10 x 1.5, Drill Size 10.4mm

Номер на артикул на RS: 528-671Марка: Recoil№ по каталога на производителя: 25103
brand-logo

Технически документи

Спецификации

Brand

Recoil

Thread Size

M10 x 1.5

Drill Size

10.4mm

Thread Length

15mm

Страна на произход

Australia

Детайли за продукта

Metric Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.
Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.

Lightweight yet robust design gives superior holding power
Quick and simple installation process
Length is 1.5D

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,91

€ 12,91 1 Bag of 10 (ex VAT)

Recoil Thread Repair Insert, M10 x 1.5, Drill Size 10.4mm

€ 12,91

€ 12,91 1 Bag of 10 (ex VAT)

Recoil Thread Repair Insert, M10 x 1.5, Drill Size 10.4mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Recoil

Thread Size

M10 x 1.5

Drill Size

10.4mm

Thread Length

15mm

Страна на произход

Australia

Детайли за продукта

Metric Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.
Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.

Lightweight yet robust design gives superior holding power
Quick and simple installation process
Length is 1.5D

Може да се интересувате от