Recoil Thread Repair Insert, 1/2-13 UNC, Drill Size 13mm

Номер на артикул на RS: 244-8448Марка: Recoil№ по каталога на производителя: 23083
brand-logo

Технически документи

Спецификации

Brand

Recoil

Thread Size

1/2-13 UNC

Drill Size

13mm

Thread Length

19.1mm

Страна на произход

Australia

Детайли за продукта

UNC Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads, giving applications a longer life.
Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance, providing a more even distribution of load and stress. Recoil inserts are generally made of type 304(18-8) stainless steel wire rolled into a diamond shape cross-section.

Lightweight robust design gives superior holding power
Easy installation process

Информацията за складовите наличности временно не е налична.

€ 21,26

€ 21,26 1 Bag of 10 (ex VAT)

Recoil Thread Repair Insert, 1/2-13 UNC, Drill Size 13mm

€ 21,26

€ 21,26 1 Bag of 10 (ex VAT)

Recoil Thread Repair Insert, 1/2-13 UNC, Drill Size 13mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Recoil

Thread Size

1/2-13 UNC

Drill Size

13mm

Thread Length

19.1mm

Страна на произход

Australia

Детайли за продукта

UNC Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads, giving applications a longer life.
Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance, providing a more even distribution of load and stress. Recoil inserts are generally made of type 304(18-8) stainless steel wire rolled into a diamond shape cross-section.

Lightweight robust design gives superior holding power
Easy installation process