Технически документи
Спецификации
Brand
ReckmannAccessory Type
Thermocouple Compression Fitting
For Use With
Mineral Insulated Thermocouple
Application
M8 Connector
Connector Size
M8
Probe Diameter
3mm
Страна на произход
Germany
Детайли за продукта
Stainless steel compression fittings for mineral insulated thermocouples
Stainless steel compression fitting with various drill-hole diameters
PTFE compression ring for temp. up to 200 °C
Max. operating pressure 10 bar
Adjustable and releasable
Stainless steel compression ring for temp. up to 500 °C
Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ReckmannAccessory Type
Thermocouple Compression Fitting
For Use With
Mineral Insulated Thermocouple
Application
M8 Connector
Connector Size
M8
Probe Diameter
3mm
Страна на произход
Germany
Детайли за продукта
Stainless steel compression fittings for mineral insulated thermocouples
Stainless steel compression fitting with various drill-hole diameters
PTFE compression ring for temp. up to 200 °C
Max. operating pressure 10 bar
Adjustable and releasable
Stainless steel compression ring for temp. up to 500 °C
Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening