Технически документи
Спецификации
Brand
ReckmannThermocouple Type
K
Probe Diameter
0.5mm
Probe Length
38mm
Maximum Temperature Sensed
+1100°C
Termination Type
Miniature Plug
Страна на произход
Germany
Детайли за продукта
Type K miniature thermocouple, Ø 0.5 and 0.25 mm, with miniature plug
Mineral insulated thermocouples
in miniature design
Sheath Ø 0.5 or 0.25 mm, insulation material Inconel 600 type 1 x NiCr-Ni (K),
accuracy class 1
Test point insulated by sheath
With permanently connected miniature plug
€ 74,45
€ 74,45 Всеки (ex VAT)
1
€ 74,45
€ 74,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 74,45 |
5 - 9 | € 72,19 |
10+ | € 69,10 |
Технически документи
Спецификации
Brand
ReckmannThermocouple Type
K
Probe Diameter
0.5mm
Probe Length
38mm
Maximum Temperature Sensed
+1100°C
Termination Type
Miniature Plug
Страна на произход
Germany
Детайли за продукта
Type K miniature thermocouple, Ø 0.5 and 0.25 mm, with miniature plug
Mineral insulated thermocouples
in miniature design
Sheath Ø 0.5 or 0.25 mm, insulation material Inconel 600 type 1 x NiCr-Ni (K),
accuracy class 1
Test point insulated by sheath
With permanently connected miniature plug