Reckmann PT100 RTD Sensor, 6mm Dia, Strip Sensor, +400°C Max

Номер на артикул на RS: 410-6641Марка: Reckmann№ по каталога на производителя: R14-RKW 9
brand-logo
Преглед на всички в RTD сензори

Технически документи

Спецификации

Sensor Type

PT100

Probe Diameter

6mm

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Process Connection

Strip Sensor

Страна на произход

Germany

Детайли за продукта

Pipe clamp resistance thermometer

Type RKW 9 with stainless steel sensor sleeve
Attaches easily to piping
Pipe clamp diameter 23 → 70 mm
Pipe clamp and sensor tube made of high-alloyed steel
Sensor: 1 x Pt 100 Ohm, 3-wire switch
With a 2 metre fixed Connection lead
Platinum shunt resistance tolerance class B in accordance with DIN EN 60751
Connection lead 3 x 0.22 mm2, individually and jointly insulated with glass fibre and an additional galvanised steel wire mesh braid
Max. temperature 400 °C

Информацията за складовите наличности временно не е налична.

€ 77,02

€ 77,02 Всеки (ex VAT)

Reckmann PT100 RTD Sensor, 6mm Dia, Strip Sensor, +400°C Max

€ 77,02

€ 77,02 Всеки (ex VAT)

Reckmann PT100 RTD Sensor, 6mm Dia, Strip Sensor, +400°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 77,02
3+€ 73,86

Технически документи

Спецификации

Sensor Type

PT100

Probe Diameter

6mm

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Process Connection

Strip Sensor

Страна на произход

Germany

Детайли за продукта

Pipe clamp resistance thermometer

Type RKW 9 with stainless steel sensor sleeve
Attaches easily to piping
Pipe clamp diameter 23 → 70 mm
Pipe clamp and sensor tube made of high-alloyed steel
Sensor: 1 x Pt 100 Ohm, 3-wire switch
With a 2 metre fixed Connection lead
Platinum shunt resistance tolerance class B in accordance with DIN EN 60751
Connection lead 3 x 0.22 mm2, individually and jointly insulated with glass fibre and an additional galvanised steel wire mesh braid
Max. temperature 400 °C