Технически документи
Спецификации
Brand
ReckmannSensor Type
PT100
Probe Length
405mm
Probe Diameter
6mm
Maximum Temperature Sensed
+400°C
Страна на произход
Germany
Детайли за продукта
Measuring inserts for resistance thermometers
Sprung measuring inserts for protective fittings
Complies with DIN 43763M
With platinum gauge resistance according to DIN 43760
Design with ceramic base
Max. operating temperature +400 °C
Design: 1 x Pt100 Ω, tolerance class B
3-wire connection
Diameter 6 mm from 1.4571
€ 100,17
€ 100,17 Всеки (ex VAT)
1
€ 100,17
€ 100,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 100,17 |
5+ | € 96,09 |
Технически документи
Спецификации
Brand
ReckmannSensor Type
PT100
Probe Length
405mm
Probe Diameter
6mm
Maximum Temperature Sensed
+400°C
Страна на произход
Germany
Детайли за продукта
Measuring inserts for resistance thermometers
Sprung measuring inserts for protective fittings
Complies with DIN 43763M
With platinum gauge resistance according to DIN 43760
Design with ceramic base
Max. operating temperature +400 °C
Design: 1 x Pt100 Ω, tolerance class B
3-wire connection
Diameter 6 mm from 1.4571