Raytek RSCST25XXEU Infrared Thermometer, -32°C Min, +535°C Max, °C and °F Measurements With RS Calibration

Номер на артикул на RS: 465-9280Марка: Raytek№ по каталога на производителя: RSCST25XXEU
brand-logo

Технически документи

Спецификации

Brand

Raytek

Absolute Maximum Temperature Measurement

+535°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-32°C

Best Accuracy

±1.5 %

Distance to spot Ratio

16:1

Emissivity

0.95

Model Number p

RSCST25XXEU

Resolution

0.2 °C

Response Time

0.5 s

Length

205mm

Width

160mm

Height

55mm

Weight

360g

Детайли за продукта

AutoPro™ Automotive IR Thermometer

Temperature variances can indicate common mechanical and electrical problems. These can be diagnosed faster, safer and easier with the AutoPro ™ non-contact infrared thermometer, specifically designed for the automotive professional.

Features SmartSight™ - 2 lasers merge into a single laser point to indicate a 13mm target, and ideal spot size for small measurements often required for auto diagnostics
Measurement range of -32°C to +535°C
Accurately measures in low light conditions, illuminating the work area with a built-in LED flashlight
Backlit display
Maximum reading recall
Display hold for 7 seconds
Removable base magnet
°C or °F selectable
Comes complete with a hard carry case and an illustrated, step-by-step user manual with detailed instructions for many common automotive diagnostic procedures, including engine misfires, exhaust and emissions, cooling systems and heating and air conditioning systems

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Raytek RSCST25XXEU Infrared Thermometer, -32°C Min, +535°C Max, °C and °F Measurements With RS Calibration

Calibration type

P.O.A.

Raytek RSCST25XXEU Infrared Thermometer, -32°C Min, +535°C Max, °C and °F Measurements With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Raytek

Absolute Maximum Temperature Measurement

+535°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-32°C

Best Accuracy

±1.5 %

Distance to spot Ratio

16:1

Emissivity

0.95

Model Number p

RSCST25XXEU

Resolution

0.2 °C

Response Time

0.5 s

Length

205mm

Width

160mm

Height

55mm

Weight

360g

Детайли за продукта

AutoPro™ Automotive IR Thermometer

Temperature variances can indicate common mechanical and electrical problems. These can be diagnosed faster, safer and easier with the AutoPro ™ non-contact infrared thermometer, specifically designed for the automotive professional.

Features SmartSight™ - 2 lasers merge into a single laser point to indicate a 13mm target, and ideal spot size for small measurements often required for auto diagnostics
Measurement range of -32°C to +535°C
Accurately measures in low light conditions, illuminating the work area with a built-in LED flashlight
Backlit display
Maximum reading recall
Display hold for 7 seconds
Removable base magnet
°C or °F selectable
Comes complete with a hard carry case and an illustrated, step-by-step user manual with detailed instructions for many common automotive diagnostic procedures, including engine misfires, exhaust and emissions, cooling systems and heating and air conditioning systems

Може да се интересувате от