Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Raytech Gel Filled Cable Joint Kit, Straight Joint Type , 4 x 10 → 25mm²

Номер на артикул на RS: 713-3857Марка: Raytech№ по каталога на производителя: Rapid Joint L25
brand-logo

Технически документи

Спецификации

Brand

Raytech

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

4 x 10 → 25mm²

Number of Cores

4

Dimensions

210 x 65mm

Kit Includes

Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator

Application

Unshielded

Material

Gel Filled

Страна на произход

Italy

Детайли за продукта

Rapid Joint Cable Jointing Kit

The Raytech Rapid Joint is a ready to use cable joint with radial closing, the half shell which is prefilled with a suitable gel with high electrical and sealing characteristics, simply snaps together to provide fast and easy installation. Suitable for the straight connection of any type of extruded, 0.6/1 kV cable, armoured or unarmoured (only with the addition of the armour continuity kit), copper or aluminium conductor, with compression or screw connectors. Rapid Joints have been tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. They have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joint and its components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components, the joint is flame retardant.

No shelf life
Completely non toxic
Ready to use, with snap closing
Re-enterable even after long working periods
Protection degree higher than IP68

Supplied with

1 x closure pre-filled with gel with phase separator, 2 x cable ties, plastic fillers, instructions.

Approvals

Electrical performances: CEI 20-33, EN 50393, ANSI CI 19, Class 2 in accordance with CEI 64-8
No flame propagation: CEI 20-35, IEC 332-1 Cenelec HD 405-1
Degree of protection; in accordance with CEI EN 60529 (CEI 70-1) and IEC 529 more than IP68

Информацията за складовите наличности временно не е налична.

€ 49,96

€ 49,96 Всеки (ex VAT)

Raytech Gel Filled Cable Joint Kit, Straight Joint Type , 4 x 10 → 25mm²

€ 49,96

€ 49,96 Всеки (ex VAT)

Raytech Gel Filled Cable Joint Kit, Straight Joint Type , 4 x 10 → 25mm²
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 49,96
15 - 49€ 47,47
50+€ 44,93

Технически документи

Спецификации

Brand

Raytech

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

4 x 10 → 25mm²

Number of Cores

4

Dimensions

210 x 65mm

Kit Includes

Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator

Application

Unshielded

Material

Gel Filled

Страна на произход

Italy

Детайли за продукта

Rapid Joint Cable Jointing Kit

The Raytech Rapid Joint is a ready to use cable joint with radial closing, the half shell which is prefilled with a suitable gel with high electrical and sealing characteristics, simply snaps together to provide fast and easy installation. Suitable for the straight connection of any type of extruded, 0.6/1 kV cable, armoured or unarmoured (only with the addition of the armour continuity kit), copper or aluminium conductor, with compression or screw connectors. Rapid Joints have been tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. They have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joint and its components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components, the joint is flame retardant.

No shelf life
Completely non toxic
Ready to use, with snap closing
Re-enterable even after long working periods
Protection degree higher than IP68

Supplied with

1 x closure pre-filled with gel with phase separator, 2 x cable ties, plastic fillers, instructions.

Approvals

Electrical performances: CEI 20-33, EN 50393, ANSI CI 19, Class 2 in accordance with CEI 64-8
No flame propagation: CEI 20-35, IEC 332-1 Cenelec HD 405-1
Degree of protection; in accordance with CEI EN 60529 (CEI 70-1) and IEC 529 more than IP68