Raytech Magic Box Series White Junction Box, IP68

Номер на артикул на RS: 713-3807Марка: Raytech№ по каталога на производителя: magicbox65
brand-logo

Технически документи

Спецификации

Brand

Raytech

Height

35mm

IP Rating

IP68

Colour

White

Number of Ways

4

Diameter

65 mm

Series

Magic Box

Страна на произход

Italy

Детайли за продукта

Magic Box Junction Box Kit

The Raytech Magic Box is an IP68 rated junction box kit suitable for any kind of installation, even underground, submerged or directly exposed to the weather. The junction box is robust, highly flame retardant and sealed with a gel with high dielectric and sealing characteristics.

Non-toxic and safe
No shelf life
Can be re-entered even after long working periods
Able to absorb external shocks without cracking
Good for high depth installations
Self extinguishing and flame retardant
Suitable for vertical installation and filling
Boxes passed the glow wire test at 960°C
Maximum working temperature of filling the gel is 200°C
Cables used in these networks have a working temperature of 90°C

Kit Contents:

1x magic box complete with cover
3 x cable glands
1 x series of closing caps
A quantity of insulating material for complete filling

Approvals

EN 50393; CEI 2O-33, fire retardant according to IEC 332-I
Class 2 according to standard CEI 64-8
Protection degree higher than IP68 according to standard IEC 529

Може да се интересувате от
RS PRO Black Junction Box, 4 Terminals
€ 2,16Each (In a Pack of 5) (ex VAT)

P.O.A.

Raytech Magic Box Series White Junction Box, IP68

P.O.A.

Raytech Magic Box Series White Junction Box, IP68

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Black Junction Box, 4 Terminals
€ 2,16Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Raytech

Height

35mm

IP Rating

IP68

Colour

White

Number of Ways

4

Diameter

65 mm

Series

Magic Box

Страна на произход

Italy

Детайли за продукта

Magic Box Junction Box Kit

The Raytech Magic Box is an IP68 rated junction box kit suitable for any kind of installation, even underground, submerged or directly exposed to the weather. The junction box is robust, highly flame retardant and sealed with a gel with high dielectric and sealing characteristics.

Non-toxic and safe
No shelf life
Can be re-entered even after long working periods
Able to absorb external shocks without cracking
Good for high depth installations
Self extinguishing and flame retardant
Suitable for vertical installation and filling
Boxes passed the glow wire test at 960°C
Maximum working temperature of filling the gel is 200°C
Cables used in these networks have a working temperature of 90°C

Kit Contents:

1x magic box complete with cover
3 x cable glands
1 x series of closing caps
A quantity of insulating material for complete filling

Approvals

EN 50393; CEI 2O-33, fire retardant according to IEC 332-I
Class 2 according to standard CEI 64-8
Protection degree higher than IP68 according to standard IEC 529

Може да се интересувате от
RS PRO Black Junction Box, 4 Terminals
€ 2,16Each (In a Pack of 5) (ex VAT)