Raytech ISAAC4 Transparent Potting Compound 30 x 24 x 23 mm

Номер на артикул на RS: 121-3877Марка: Raytech№ по каталога на производителя: ISAAC4
brand-logo
Преглед на всички в Поливни смеси

Технически документи

Спецификации

Brand

Raytech

Package Type

Blister

Package Size

30 x 24 x 23 mm

Colour

Transparent

Maximum Operating Temperature

+90°C

Operating Temperature Range

Maximum of +90 °C

Physical Form

Gel

Страна на произход

Italy

Детайли за продукта

Raytech ISAAC 4 Gel Box Line

The Raytech Isaac 4 and Isaac 4MP are pre-filled junction box for sealing and protecting your electrical connections. The gel box line has been designed to bring the inside connectors outdoors by having dimensions that are suitable for the most commonly used connectors.

Features and Benefits

Non-toxic
Versatile and ready to use
Fully submersible
Use underground
Reusable
Insulation temperature of -40°C/+50° C
Available as a 1 piece blister pack or a 20 piece multi-pack
Rated up to 1 kV
For up to 2 core 2.5 mm² cores using strip connectors
For up to 3 core 4 mm² cores using lever arm connectors

Typical Applications

Put household systems in order
Civil and industrial connections

Potting Compounds: Raytech

€ 17,32

€ 17,32 1 Set (ex VAT)

Raytech ISAAC4 Transparent Potting Compound 30 x 24 x 23 mm

€ 17,32

€ 17,32 1 Set (ex VAT)

Raytech ISAAC4 Transparent Potting Compound 30 x 24 x 23 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 5€ 17,32
6 - 14€ 16,64
15+€ 16,25

Технически документи

Спецификации

Brand

Raytech

Package Type

Blister

Package Size

30 x 24 x 23 mm

Colour

Transparent

Maximum Operating Temperature

+90°C

Operating Temperature Range

Maximum of +90 °C

Physical Form

Gel

Страна на произход

Italy

Детайли за продукта

Raytech ISAAC 4 Gel Box Line

The Raytech Isaac 4 and Isaac 4MP are pre-filled junction box for sealing and protecting your electrical connections. The gel box line has been designed to bring the inside connectors outdoors by having dimensions that are suitable for the most commonly used connectors.

Features and Benefits

Non-toxic
Versatile and ready to use
Fully submersible
Use underground
Reusable
Insulation temperature of -40°C/+50° C
Available as a 1 piece blister pack or a 20 piece multi-pack
Rated up to 1 kV
For up to 2 core 2.5 mm² cores using strip connectors
For up to 3 core 4 mm² cores using lever arm connectors

Typical Applications

Put household systems in order
Civil and industrial connections

Potting Compounds: Raytech