Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RawlPlug Red Plastic Wall Plug, 28mm Length, 6mm Fixing Hole Diameter

Номер на артикул на RS: 521-3403Марка: RawlPlug№ по каталога на производителя: R-U1-MIX-RED-288
brand-logo
Преглед на всички в Стенни щепсели

Технически документи

Спецификации

Colour

Red

Length

28mm

Material

Plastic

Fixing Hole Diameter

6mm

Страна на произход

United Kingdom

Детайли за продукта

RawlPlug Uno™ Universal Plug

From RawlPlug this is the UNO Universal Plug part of the UNO range of lightweight fittings allowing you to work and fix into any solid or hollow base material. The design of the wall plug provides excellent expansion and maximum grip ensuring good anchoring plus the design includes anti-rotation so no turning within the drilled hole. The lip fitted onto the plug is a safety design that will stop the wall plug from further slipping if fitted into a drill hole that is bigger than needed.

Features and Benefits.

  • UNO Universal fixing plug.

  • Lightweight to medium weight fixing.

  • Use on any solid and hollow cavity base material.

  • Excellent for use with unknown substrates and holes.

  • Short length is an added benefit on thin walls.

  • Maximum expansion and grip.

  • 100% anchoring due to split design.

  • Anti-rotation fins prevent spinning in the drilled hole.

  • Fitted lip prevents slipping inside over-sizes holes.

  • Made from Plastic.

  • Various colours available.

Typical Fixings Applications.

  • Shelving.

  • Suspended ceilings.

  • Electrical fitting.

  • Cable trays.

  • Boilers.

  • Radiators.

  • Lighting.

  • Bathroom fittings.

  • Truly universal uses.

Material the UNO Universal Masonry Plug is Compatible with?

  • Concrete.

  • Solid brick.

  • Solid sand-lime brick.

  • Vertically perforated clay block.

  • Hollow sand-lime brick.

  • Aerated concrete block.

  • Plasterboard.

UNO Universal Plugs Available?

  • Stock number 5213403, 6 mm x 28mm, Red, quantity 288.

  • Stock number 5213100, 6 mm x 28mm, Red, quantity 1000.

  • Stock number 5213065, 7 mm x 30 mm, Brown, quantity 288.

  • Stock number 5213122, 7 mm x 30 mm, Brown, quantity 1000.

  • Stock number 5213043, 5 mm x 24 mm, Yellow, quantity 288.

  • Stock number 5213093, 5 mm x 24 mm, Yellow, quantity 1000.

  • Stock number 1542487, 6 mm x 28 mm, fixing thickness 55 mm, Red, quantity 300.

  • Stock Number 1542486, 7 mm x 30 mm, fixing thickness 60 mm, Brown, quantity 300.

  • Stock number 1542484, with screw, 6 mm x 28 mm, Red, quantity 500.

  • Stock number 1542485, with screw, 7 mm x 30 mm, Brown, quantity 350.

How to use the UNO Universal Plug?

  • Drill a hole ensuring it is the correct diameter required.

  • Insert the UNO universal plug and using a hammer gently tap the plug into the drilled hole.

  • Insert a screw of the correct diameter and length into the universal plug, tighten as required.

Може да се интересувате от
Universal plastic wall plug,7x35mm
P.O.A.1 Box of 200 (ex VAT)
Rawlplugs(TM) red link panel plug,35mm
P.O.A.1 Bag of 300 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,26

€ 8,26 1 Bag of 288 (ex VAT)

RawlPlug Red Plastic Wall Plug, 28mm Length, 6mm Fixing Hole Diameter

€ 8,26

€ 8,26 1 Bag of 288 (ex VAT)

RawlPlug Red Plastic Wall Plug, 28mm Length, 6mm Fixing Hole Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Universal plastic wall plug,7x35mm
P.O.A.1 Box of 200 (ex VAT)
Rawlplugs(TM) red link panel plug,35mm
P.O.A.1 Bag of 300 (ex VAT)

Технически документи

Спецификации

Colour

Red

Length

28mm

Material

Plastic

Fixing Hole Diameter

6mm

Страна на произход

United Kingdom

Детайли за продукта

RawlPlug Uno™ Universal Plug

From RawlPlug this is the UNO Universal Plug part of the UNO range of lightweight fittings allowing you to work and fix into any solid or hollow base material. The design of the wall plug provides excellent expansion and maximum grip ensuring good anchoring plus the design includes anti-rotation so no turning within the drilled hole. The lip fitted onto the plug is a safety design that will stop the wall plug from further slipping if fitted into a drill hole that is bigger than needed.

Features and Benefits.

  • UNO Universal fixing plug.

  • Lightweight to medium weight fixing.

  • Use on any solid and hollow cavity base material.

  • Excellent for use with unknown substrates and holes.

  • Short length is an added benefit on thin walls.

  • Maximum expansion and grip.

  • 100% anchoring due to split design.

  • Anti-rotation fins prevent spinning in the drilled hole.

  • Fitted lip prevents slipping inside over-sizes holes.

  • Made from Plastic.

  • Various colours available.

Typical Fixings Applications.

  • Shelving.

  • Suspended ceilings.

  • Electrical fitting.

  • Cable trays.

  • Boilers.

  • Radiators.

  • Lighting.

  • Bathroom fittings.

  • Truly universal uses.

Material the UNO Universal Masonry Plug is Compatible with?

  • Concrete.

  • Solid brick.

  • Solid sand-lime brick.

  • Vertically perforated clay block.

  • Hollow sand-lime brick.

  • Aerated concrete block.

  • Plasterboard.

UNO Universal Plugs Available?

  • Stock number 5213403, 6 mm x 28mm, Red, quantity 288.

  • Stock number 5213100, 6 mm x 28mm, Red, quantity 1000.

  • Stock number 5213065, 7 mm x 30 mm, Brown, quantity 288.

  • Stock number 5213122, 7 mm x 30 mm, Brown, quantity 1000.

  • Stock number 5213043, 5 mm x 24 mm, Yellow, quantity 288.

  • Stock number 5213093, 5 mm x 24 mm, Yellow, quantity 1000.

  • Stock number 1542487, 6 mm x 28 mm, fixing thickness 55 mm, Red, quantity 300.

  • Stock Number 1542486, 7 mm x 30 mm, fixing thickness 60 mm, Brown, quantity 300.

  • Stock number 1542484, with screw, 6 mm x 28 mm, Red, quantity 500.

  • Stock number 1542485, with screw, 7 mm x 30 mm, Brown, quantity 350.

How to use the UNO Universal Plug?

  • Drill a hole ensuring it is the correct diameter required.

  • Insert the UNO universal plug and using a hammer gently tap the plug into the drilled hole.

  • Insert a screw of the correct diameter and length into the universal plug, tighten as required.

Може да се интересувате от
Universal plastic wall plug,7x35mm
P.O.A.1 Box of 200 (ex VAT)
Rawlplugs(TM) red link panel plug,35mm
P.O.A.1 Bag of 300 (ex VAT)