RawlPlug Black Rubber, Steel Wall Plug, 26.1mm Length, 10mm Fixing Hole Diameter

Номер на артикул на RS: 279-127Марка: RawlPlug№ по каталога на производителя: R-RNT-M5X30
brand-logo
Преглед на всички в Стенни щепсели

Технически документи

Спецификации

Colour

Black

Length

26.1mm

Material

Rubber, Steel

Maximum Fixing Thickness

16mm

Fixing Hole Diameter

10mm

Страна на произход

United Kingdom

Детайли за продукта

Rawlnut™ Multipurpose Fixing Flexi Plug with Screw.

From RawlPlug this is the Rawlnut Flex plug which includes a threaded screw fitting. The flexi plug is made from synthetic rubber with a bonded metal insert plus the complete fixing is vibration and corrosion resistant. The flange of the rubber-plug fixing sits flush at the surface of the drilled hole providing you with tight fixing. The fixing is quick, easy and simple to use and has a wealth of benefits and applications and used with material from plasterboard to concrete.

Features and Benefits.

  • Flexi Plug with Screw Fixings.

  • Lightweight to medium weight fixing.

  • Excellent for use with unknown substrates and holes.

  • Vibration and corrosion resistant.

  • Rubber flange fits flush at the drilled holes surface.

  • Made from synthetic rubber with a metal screw fitting.

  • Bonded insert

  • Guaranteed tight fixing.

Typical Masonry Fixings Applications.

  • Picture hanging.

  • Lighting.

  • Shelving.

  • Trunking.

  • Cable conduits and wires.

Material the Flexi Plug is Compatible with?

  • Solid brick.

  • Hollow brick.

  • Vertically perforated clay block.

  • Lightweight concrete block.

  • Hollow lightweight concrete block.

  • Aerated concrete block.

  • Plasterboard.

  • Chipboard.

Flexi Plugs Available?

  • Stock numbers 279098, M4 Wall Plug, length 20 mm, fixing hole diameter 8 mm, fixing thickness 4 mm.

  • Stock number 279105, M4 Wall Plug, length 30 mm, fixing hole diameter 8 mm, fixing thickness 14 mm.

  • Stock number 279111, M5 Wall Plug, length 20 mm, fixing hole diameter 10 mm, fixing thickness 5 mm.

  • Stock number 279127, M5 Wall Plug, length 30 mm, fixing hole diameter 10 mm, fixing thickness 16 mm.

  • Stock number 279133, M5 Wall Plug, length 40 mm, fixing hole diameter 10 mm, fixing thickness 30 mm.

How to use the Flexiplug?

  • Drill the hole (for solid material drill the hole to the length of the screw and fixture thickness).

  • Clean out the drilled hole removing any sharp edges that may damage the fixing.

  • Insert the fixing up to the flange of the fixing.

  • Put the fixture into position, insert the screw and start to tighten. This will compress the fixing sleeve and you will have a secure fitting.

  • Never overtighten the screw fixing.

  • This works well in uniform and irregular shaped drilled holes.

Информацията за складовите наличности временно не е налична.

€ 18,42

€ 18,42 1 Bag of 20 (ex VAT)

RawlPlug Black Rubber, Steel Wall Plug, 26.1mm Length, 10mm Fixing Hole Diameter

€ 18,42

€ 18,42 1 Bag of 20 (ex VAT)

RawlPlug Black Rubber, Steel Wall Plug, 26.1mm Length, 10mm Fixing Hole Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Colour

Black

Length

26.1mm

Material

Rubber, Steel

Maximum Fixing Thickness

16mm

Fixing Hole Diameter

10mm

Страна на произход

United Kingdom

Детайли за продукта

Rawlnut™ Multipurpose Fixing Flexi Plug with Screw.

From RawlPlug this is the Rawlnut Flex plug which includes a threaded screw fitting. The flexi plug is made from synthetic rubber with a bonded metal insert plus the complete fixing is vibration and corrosion resistant. The flange of the rubber-plug fixing sits flush at the surface of the drilled hole providing you with tight fixing. The fixing is quick, easy and simple to use and has a wealth of benefits and applications and used with material from plasterboard to concrete.

Features and Benefits.

  • Flexi Plug with Screw Fixings.

  • Lightweight to medium weight fixing.

  • Excellent for use with unknown substrates and holes.

  • Vibration and corrosion resistant.

  • Rubber flange fits flush at the drilled holes surface.

  • Made from synthetic rubber with a metal screw fitting.

  • Bonded insert

  • Guaranteed tight fixing.

Typical Masonry Fixings Applications.

  • Picture hanging.

  • Lighting.

  • Shelving.

  • Trunking.

  • Cable conduits and wires.

Material the Flexi Plug is Compatible with?

  • Solid brick.

  • Hollow brick.

  • Vertically perforated clay block.

  • Lightweight concrete block.

  • Hollow lightweight concrete block.

  • Aerated concrete block.

  • Plasterboard.

  • Chipboard.

Flexi Plugs Available?

  • Stock numbers 279098, M4 Wall Plug, length 20 mm, fixing hole diameter 8 mm, fixing thickness 4 mm.

  • Stock number 279105, M4 Wall Plug, length 30 mm, fixing hole diameter 8 mm, fixing thickness 14 mm.

  • Stock number 279111, M5 Wall Plug, length 20 mm, fixing hole diameter 10 mm, fixing thickness 5 mm.

  • Stock number 279127, M5 Wall Plug, length 30 mm, fixing hole diameter 10 mm, fixing thickness 16 mm.

  • Stock number 279133, M5 Wall Plug, length 40 mm, fixing hole diameter 10 mm, fixing thickness 30 mm.

How to use the Flexiplug?

  • Drill the hole (for solid material drill the hole to the length of the screw and fixture thickness).

  • Clean out the drilled hole removing any sharp edges that may damage the fixing.

  • Insert the fixing up to the flange of the fixing.

  • Put the fixture into position, insert the screw and start to tighten. This will compress the fixing sleeve and you will have a secure fitting.

  • Never overtighten the screw fixing.

  • This works well in uniform and irregular shaped drilled holes.