Raspberry Pi 1m HDMI to HDMI Cable in Black

Номер на артикул на RS: 111-1030Марка: Raspberry Pi№ по каталога на производителя: CPRP010-B-RS
brand-logo
Преглед на всички в Кабели за Raspberry Pi

Технически документи

Спецификации

Cable Type

HDMI to HDMI Cable

Cable Length

1m

Colour

Black

Страна на произход

China

Детайли за продукта

Official Raspberry Pi HDMI to HDMI Cables

The official Raspberry Pi HDMI cables are for use with the Raspberry Pi 3 board. This high quality cable has been designed with quality materials to provide optimum performance and functionality from your Raspberry Pi. Triple layer shielding enables the best performance for the Raspberry Pi 3 Wi-Fi and Bluetooth connectivity
Available in black or white, and with a choice of 1 m or 2 m, the Raspberry Pi HDMI cables meet the Version 2.0 standards. Please see below for alternative colour and sizes.
111-1030 – Black, 1m HDMI Cable
111-1029 – White, 1m HDMI Cable
111-1032 – Black, 2m HDMI Cable
111-1031 – White, 2m HDMI Cable

Features and Benefits:

HDMI to HDMI
Triple shielded for better performance
Nickel plated contacts ensures maximum signal transfer
2.0 Version with Ethernet and Audio return channel

Typical Applications

Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting

FAQ’s

Why is HDMI Superior?

HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won’t need to buy a new cable with newer equipment that features a newer version of HDMI.

Може да се интересувате от
Raspberry Pi 1m HDMI to HDMI Cable in White
€ 2,14Всеки (ex VAT)
Raspberry Pi 2m HDMI to HDMI Cable in White
€ 2,37Всеки (ex VAT)
Raspberry Pi 2m HDMI to HDMI Cable in Black
€ 2,37Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Raspberry Pi 1m HDMI to HDMI Cable in Black

P.O.A.

Raspberry Pi 1m HDMI to HDMI Cable in Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Raspberry Pi 1m HDMI to HDMI Cable in White
€ 2,14Всеки (ex VAT)
Raspberry Pi 2m HDMI to HDMI Cable in White
€ 2,37Всеки (ex VAT)
Raspberry Pi 2m HDMI to HDMI Cable in Black
€ 2,37Всеки (ex VAT)

Технически документи

Спецификации

Cable Type

HDMI to HDMI Cable

Cable Length

1m

Colour

Black

Страна на произход

China

Детайли за продукта

Official Raspberry Pi HDMI to HDMI Cables

The official Raspberry Pi HDMI cables are for use with the Raspberry Pi 3 board. This high quality cable has been designed with quality materials to provide optimum performance and functionality from your Raspberry Pi. Triple layer shielding enables the best performance for the Raspberry Pi 3 Wi-Fi and Bluetooth connectivity
Available in black or white, and with a choice of 1 m or 2 m, the Raspberry Pi HDMI cables meet the Version 2.0 standards. Please see below for alternative colour and sizes.
111-1030 – Black, 1m HDMI Cable
111-1029 – White, 1m HDMI Cable
111-1032 – Black, 2m HDMI Cable
111-1031 – White, 2m HDMI Cable

Features and Benefits:

HDMI to HDMI
Triple shielded for better performance
Nickel plated contacts ensures maximum signal transfer
2.0 Version with Ethernet and Audio return channel

Typical Applications

Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting

FAQ’s

Why is HDMI Superior?

HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won’t need to buy a new cable with newer equipment that features a newer version of HDMI.

Може да се интересувате от
Raspberry Pi 1m HDMI to HDMI Cable in White
€ 2,14Всеки (ex VAT)
Raspberry Pi 2m HDMI to HDMI Cable in White
€ 2,37Всеки (ex VAT)
Raspberry Pi 2m HDMI to HDMI Cable in Black
€ 2,37Всеки (ex VAT)