Raspberry Pi I/O Board for Compute Module 3 (CM3)

Технически документи
Спецификации
Brand
Raspberry PiRaspberry Pi Version
CM3
Product Name
Raspberry Pi I/O Board for Compute Module 3 (CM3)
RAM Size
1 GB
Детайли за продукта
Raspberry Pi Compute Module 3 IO Board
The Compute Module IO Board V3 is designed for use with the Raspberry Pi Compute Modules:
CM1 (826-8825)
CM3 (123-2011)
CM3L (123-2012)
This I/O breakout board plugs onto the Compute Module to provide access to various ports that you would see on the traditional Raspberry Pi boards.
Why do I need one?
You can use the CM3 I/O board as an adapter to get your Compute Module set up. The Compute Modules themselves do not have connectors on board, they are designed to be embedded into applications.
Thats where the CM3 I/O board comes in handy. It has all of the things that are harder to add, all on the board already. There is also the ability to add additional components if and when you need them.
What is on the CM3 I/O Board?
20 GPIO pins
HDMI port
USB port
2 x camera ports
2 x display ports.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Raspberry PiRaspberry Pi Version
CM3
Product Name
Raspberry Pi I/O Board for Compute Module 3 (CM3)
RAM Size
1 GB
Детайли за продукта
Raspberry Pi Compute Module 3 IO Board
The Compute Module IO Board V3 is designed for use with the Raspberry Pi Compute Modules:
CM1 (826-8825)
CM3 (123-2011)
CM3L (123-2012)
This I/O breakout board plugs onto the Compute Module to provide access to various ports that you would see on the traditional Raspberry Pi boards.
Why do I need one?
You can use the CM3 I/O board as an adapter to get your Compute Module set up. The Compute Modules themselves do not have connectors on board, they are designed to be embedded into applications.
Thats where the CM3 I/O board comes in handy. It has all of the things that are harder to add, all on the board already. There is also the ability to add additional components if and when you need them.
What is on the CM3 I/O Board?
20 GPIO pins
HDMI port
USB port
2 x camera ports
2 x display ports.