Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Raspberry Pi Compute Module 3+ 8GB (CM3+)

Номер на артикул на RS: 182-9891Марка: Raspberry Pi№ по каталога на производителя: Compute Module 3+ 8GB
brand-logo
Преглед на всички в Raspberry Pi

Технически документи

Спецификации

Raspberry Pi Version

CM3+

Product Name

Raspberry Pi Compute Module 3+ 8GB (CM3+)

Processor Part Number

BCM2837

RAM Size

1 GB

Страна на произход

United Kingdom

Детайли за продукта

Raspberry Pi Compute Module 3+ Boards

The Compute Module 3+ enables you to embed Raspberry Pi functionality into your industrial design. The Compute Module 3+ follows on from the launch of the Pi 3+ to reflect the recent updates to the thermal design and processor package.

The Compute Module CM3+ is a prototyping platform aimed at business and industrial users.

The CM3+ has the same core and features the Broadcom BCM2837B0 SoC from the Raspberry Pi 3 Model B+. The Pi Compute Module is smaller and can be integrated into designs. The module is based on the SODIMM standard so you can use standard connectors and embed into systems and other products.

All modules are CE and FCC compliant.

The Raspberry Pi CM3+ will remain in production until at least January 2024.

Compute Module 3+ Specifications

Memory: 1GB LPDDR2 SDRAM
Processor: Broadcom BCM2837B0, Cortex-A53 64-bit SoC @ 1.2GHz
Multimedia: H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
Operating System: NOOBS_3_0_0 (16th November 2018) or later
Board Dimensions: 67.6mm x 31.1mm x 3.7mm (highest component)
Board Weight: 9 grams

Compute Module 3+ Options

CM3+/8GB - 8GB eMMC memory – RS 182-9891
CM3+/16GB - 16GB eMMC memory – RS 182-9892
CM3+/32GB – 32GB eMMC memory – RS 182-9893
CM3+/Lite – without on-board eMMC memory – RS 182-9890

The Compute Module 3 IO board (RS 123-2013) serves as an adapter to help set your module up by providing standard connectors including USB, GPIO, HDMI, camera and display. A development kit including the IO board, 2 Compute Modules and several adapters is also available (RS 182-9894).

Информацията за складовите наличности временно не е налична.

€ 28,88

€ 28,88 Всеки (ex VAT)

Raspberry Pi Compute Module 3+ 8GB (CM3+)

€ 28,88

€ 28,88 Всеки (ex VAT)

Raspberry Pi Compute Module 3+ 8GB (CM3+)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,88
5 - 9€ 28,40
10+€ 28,11

Технически документи

Спецификации

Raspberry Pi Version

CM3+

Product Name

Raspberry Pi Compute Module 3+ 8GB (CM3+)

Processor Part Number

BCM2837

RAM Size

1 GB

Страна на произход

United Kingdom

Детайли за продукта

Raspberry Pi Compute Module 3+ Boards

The Compute Module 3+ enables you to embed Raspberry Pi functionality into your industrial design. The Compute Module 3+ follows on from the launch of the Pi 3+ to reflect the recent updates to the thermal design and processor package.

The Compute Module CM3+ is a prototyping platform aimed at business and industrial users.

The CM3+ has the same core and features the Broadcom BCM2837B0 SoC from the Raspberry Pi 3 Model B+. The Pi Compute Module is smaller and can be integrated into designs. The module is based on the SODIMM standard so you can use standard connectors and embed into systems and other products.

All modules are CE and FCC compliant.

The Raspberry Pi CM3+ will remain in production until at least January 2024.

Compute Module 3+ Specifications

Memory: 1GB LPDDR2 SDRAM
Processor: Broadcom BCM2837B0, Cortex-A53 64-bit SoC @ 1.2GHz
Multimedia: H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
Operating System: NOOBS_3_0_0 (16th November 2018) or later
Board Dimensions: 67.6mm x 31.1mm x 3.7mm (highest component)
Board Weight: 9 grams

Compute Module 3+ Options

CM3+/8GB - 8GB eMMC memory – RS 182-9891
CM3+/16GB - 16GB eMMC memory – RS 182-9892
CM3+/32GB – 32GB eMMC memory – RS 182-9893
CM3+/Lite – without on-board eMMC memory – RS 182-9890

The Compute Module 3 IO board (RS 123-2013) serves as an adapter to help set your module up by providing standard connectors including USB, GPIO, HDMI, camera and display. A development kit including the IO board, 2 Compute Modules and several adapters is also available (RS 182-9894).