Rapid 6mm Staples 2000 Per pack

Номер на артикул на RS: 321-1786Марка: Rapid№ по каталога на производителя: 11905731
brand-logo
Преглед на всички в Телбоди

Технически документи

Спецификации

Brand

Rapid

Staple Length

6mm

Pack Quantity

2000

Детайли за продукта

Adjustable hammer stapler

Professional stapler, completely made of steel, fitted with a hammer adjustment system.
This stapler can be used for securing panelling, plastic film, carpet, mats, fabrics, insulation material, leather etc.

Uses staples 6 → 14 mm supplied separately:
321-1786 for 6mm
321-1792 for 8mm
321-1809 for 10mm
321-1815 for 12mm
321-1821 for 14mm

€ 9,93

€ 9,93 1 Box of 2000 (ex VAT)

Rapid 6mm Staples 2000 Per pack

€ 9,93

€ 9,93 1 Box of 2000 (ex VAT)

Rapid 6mm Staples 2000 Per pack

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Rapid

Staple Length

6mm

Pack Quantity

2000

Детайли за продукта

Adjustable hammer stapler

Professional stapler, completely made of steel, fitted with a hammer adjustment system.
This stapler can be used for securing panelling, plastic film, carpet, mats, fabrics, insulation material, leather etc.

Uses staples 6 → 14 mm supplied separately:
321-1786 for 6mm
321-1792 for 8mm
321-1809 for 10mm
321-1815 for 12mm
321-1821 for 14mm