Radiodetection 10/BAGPACK4-UK Cable Detection Kit
Технически документи
Спецификации
Brand
RadiodetectionCable Detection Depth
7m
Best Depth Accuracy
±5%
Best Location Accuracy
±10%
Depth Indicator
Yes
Live AC Conductor Indicator
Yes
Measurement Mode
Genny
Tester Type
Cable Detection
Battery Type
LR20 (D Type NiMH)
Power Source
Battery
Weight
2.7kg
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RadiodetectionCable Detection Depth
7m
Best Depth Accuracy
±5%
Best Location Accuracy
±10%
Depth Indicator
Yes
Live AC Conductor Indicator
Yes
Measurement Mode
Genny
Tester Type
Cable Detection
Battery Type
LR20 (D Type NiMH)
Power Source
Battery
Weight
2.7kg
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Страна на произход
United Kingdom