Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 10dB, Operating Frequency 18GHz

Номер на артикул на RS: 285-9781Марка: Radiall№ по каталога на производителя: R414710161
brand-logo
Преглед на всички в RF регулатори

Технически документи

Спецификации

Brand

Radiall

Interface Type

N Plug to N Socket

Attenuation

10dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Connector Type

N

Gender A

Female

Gender B

Male

Страна на произход

France

Детайли за продукта

Attenuators

Radiall Attenuators & Terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 454,47

€ 454,47 Всеки (ex VAT)

Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 10dB, Operating Frequency 18GHz

€ 454,47

€ 454,47 Всеки (ex VAT)

Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 10dB, Operating Frequency 18GHz

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Radiall

Interface Type

N Plug to N Socket

Attenuation

10dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Connector Type

N

Gender A

Female

Gender B

Male

Страна на произход

France

Детайли за продукта

Attenuators

Radiall Attenuators & Terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от