Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Radiall 50Ω RF Attenuator Straight TNC Connector TNC Plug to TNC Socket 10dB, Operating Frequency 3GHz

Номер на артикул на RS: 296-8087Марка: Radiall№ по каталога на производителя: R412510124
brand-logo
Преглед на всички в RF регулатори

Технически документи

Спецификации

Brand

Radiall

Interface Type

TNC Plug to TNC Socket

Attenuation

10dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

3GHz

Contact Plating

Gold

Contact Material

Brass

Connector Type

TNC

Gender A

Female

Gender B

Male

Страна на произход

France

Детайли за продукта

TNC coaxial attenuators

Coaxial attenuators designed to be placed between two lines in order to reduce the power present at the input without causing other disturbances.
The ratio of input power to output power of the attenuator is expressed in logarithmic units where:
- 3 dB represents a power ratio of 2
- 10 dB represents a power ratio of 10
- 20 dB represents a power ratio of 100.
These attenuators are fitted with a male TNC connector.

Nickel Plated - Radiall

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 89,62

€ 89,62 Всеки (ex VAT)

Radiall 50Ω RF Attenuator Straight TNC Connector TNC Plug to TNC Socket 10dB, Operating Frequency 3GHz

€ 89,62

€ 89,62 Всеки (ex VAT)

Radiall 50Ω RF Attenuator Straight TNC Connector TNC Plug to TNC Socket 10dB, Operating Frequency 3GHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 89,62
10 - 49€ 82,45
50 - 99€ 72,05
100 - 249€ 70,62
250+€ 66,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Radiall

Interface Type

TNC Plug to TNC Socket

Attenuation

10dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

3GHz

Contact Plating

Gold

Contact Material

Brass

Connector Type

TNC

Gender A

Female

Gender B

Male

Страна на произход

France

Детайли за продукта

TNC coaxial attenuators

Coaxial attenuators designed to be placed between two lines in order to reduce the power present at the input without causing other disturbances.
The ratio of input power to output power of the attenuator is expressed in logarithmic units where:
- 3 dB represents a power ratio of 2
- 10 dB represents a power ratio of 10
- 20 dB represents a power ratio of 100.
These attenuators are fitted with a male TNC connector.

Nickel Plated - Radiall

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more