Технически документи
Спецификации
Brand
RadiallInterface Type
SMA Plug to Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
18GHz
Contact Material
Stainless Steel
Connector Type
SMA
Gender A
Male
Gender B
Socket
Страна на произход
France
Детайли за продукта
Radiall 50 Ohm SMA RF Coaxial Attenuators
50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
Radiall SMA Commercial
€ 104,21
€ 104,21 Всеки (ex VAT)
1
€ 104,21
€ 104,21 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 104,21 |
10 - 24 | € 97,13 |
25 - 49 | € 91,71 |
50 - 99 | € 73,89 |
100+ | € 65,15 |
Технически документи
Спецификации
Brand
RadiallInterface Type
SMA Plug to Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
18GHz
Contact Material
Stainless Steel
Connector Type
SMA
Gender A
Male
Gender B
Socket
Страна на произход
France
Детайли за продукта
Radiall 50 Ohm SMA RF Coaxial Attenuators
50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.