Radiall Male SMB to Male SMB, 500mm, RG174 Coaxial, Terminated50 Ω

Номер на артикул на RS: 498-7636Марка: Radiall№ по каталога на производителя: R284C0351063
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Brand

Radiall

Connector 1

SMB

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Connector 2

SMB

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.79mm

Characteristic Impedance

50 Ω

Length

500mm

Sheath Colour

Black

Детайли за продукта

Radiall RF Coaxial SMB Cable Assemblies

RF Coaxial SMB cable assemblies consisting of a black RG174 cable terminated on both ends with 50 Ohm SMB straight crimp plugs.
Stock number 498-7636 is an SMB RF coaxial cable assembly with 500mm cable length
Stock number 498-7642 is an SMB RF coaxial cable assembly with 1000mm cable length

Може да се интересувате от

€ 40,33

€ 40,33 Всеки (ex VAT)

Radiall Male SMB to Male SMB, 500mm, RG174 Coaxial, Terminated50 Ω

€ 40,33

€ 40,33 Всеки (ex VAT)

Radiall Male SMB to Male SMB, 500mm, RG174 Coaxial, Terminated50 Ω

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 40,33
15 - 49€ 38,03
50 - 99€ 32,22
100 - 249€ 28,27
250+€ 24,15
Може да се интересувате от

Технически документи

Спецификации

Brand

Radiall

Connector 1

SMB

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Connector 2

SMB

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.79mm

Characteristic Impedance

50 Ω

Length

500mm

Sheath Colour

Black

Детайли за продукта

Radiall RF Coaxial SMB Cable Assemblies

RF Coaxial SMB cable assemblies consisting of a black RG174 cable terminated on both ends with 50 Ohm SMB straight crimp plugs.
Stock number 498-7636 is an SMB RF coaxial cable assembly with 500mm cable length
Stock number 498-7642 is an SMB RF coaxial cable assembly with 1000mm cable length

Може да се интересувате от