Технически документи
Спецификации
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG316
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.49mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Brown
Maximum Operating Temperature
+135°C
Operating Temperature Range
-55 → +135 °C
Minimum Operating Temperature
-55°C
Детайли за продукта
SMA coaxial leads
From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.
€ 48,53
€ 48,53 Всеки (ex VAT)
1
€ 48,53
€ 48,53 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 48,53 |
15 - 49 | € 46,30 |
50 - 99 | € 44,06 |
100 - 249 | € 41,73 |
250+ | € 39,50 |
Технически документи
Спецификации
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG316
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.49mm
Characteristic Impedance
50 Ω
Length
500mm
Sheath Colour
Brown
Maximum Operating Temperature
+135°C
Operating Temperature Range
-55 → +135 °C
Minimum Operating Temperature
-55°C
Детайли за продукта
SMA coaxial leads
From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.