Технически документи
Спецификации
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG58
Connector 1 Gender
Female
Connector 2 Gender
Female
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Black
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Minimum Operating Temperature
-35°C
Страна на произход
France
Детайли за продукта
BNC coaxial extension lead
Extension lead consisting of an RG58 cable fitted with a BNC female connector at both ends.
€ 48,99
€ 48,99 Всеки (ex VAT)
1
€ 48,99
€ 48,99 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 48,99 |
15 - 49 | € 47,61 |
50 - 99 | € 46,34 |
100 - 249 | € 45,12 |
250+ | € 43,95 |
Технически документи
Спецификации
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG58
Connector 1 Gender
Female
Connector 2 Gender
Female
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Black
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Minimum Operating Temperature
-35°C
Страна на произход
France
Детайли за продукта
BNC coaxial extension lead
Extension lead consisting of an RG58 cable fitted with a BNC female connector at both ends.