Технически документи
Спецификации
Brand
RadiallCoaxial Connector Type
MCX Connector
Gender
Female
Mounting Type
Surface Mount
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 → 6GHz
Body Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Детайли за продукта
Straight PCB skt - SMT
MCX 75Ω
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RadiallCoaxial Connector Type
MCX Connector
Gender
Female
Mounting Type
Surface Mount
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 → 6GHz
Body Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Детайли за продукта