Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Radiall Straight 50Ω RF Adapter MQ Socket to BNC Socket 4GHz

Номер на артикул на RS: 362-7888Марка: Radiall№ по каталога на производителя: R191416000
brand-logo

Технически документи

Спецификации

Brand

Radiall

Adapter Type

MQ Socket to BNC Socket

Adapter Type A

MQ

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Silver

Length

34mm

Cable Type

Coaxial

Страна на произход

France

Детайли за продукта

Radiall 50 Ohm BNC Jack to mini-Quick Jack Bulkhead Mount RF Coaxial Adapter

50 Ohm BNC jack to mini-Quick jack bulkhead mount RF coaxial adapter with bayonet and snap-on mating. This RF coax BNC jack to MQ jack connector has a black chromium plated body, silver plated contact and is suitable for mounting on a maximum panel thickness of 4.5mm.

Radiall Between-Series RF Coaxial Adapters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 140,74

€ 140,74 Всеки (ex VAT)

Radiall Straight 50Ω RF Adapter MQ Socket to BNC Socket 4GHz

€ 140,74

€ 140,74 Всеки (ex VAT)

Radiall Straight 50Ω RF Adapter MQ Socket to BNC Socket 4GHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Radiall

Adapter Type

MQ Socket to BNC Socket

Adapter Type A

MQ

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Silver

Length

34mm

Cable Type

Coaxial

Страна на произход

France

Детайли за продукта

Radiall 50 Ohm BNC Jack to mini-Quick Jack Bulkhead Mount RF Coaxial Adapter

50 Ohm BNC jack to mini-Quick jack bulkhead mount RF coaxial adapter with bayonet and snap-on mating. This RF coax BNC jack to MQ jack connector has a black chromium plated body, silver plated contact and is suitable for mounting on a maximum panel thickness of 4.5mm.

Radiall Between-Series RF Coaxial Adapters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more