Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Radiall, Plug Cable Mount TNC Connector, 50Ω, Clamp Termination, Straight Body

Номер на артикул на RS: 295-8232Марка: Radiall№ по каталога на производителя: R143018000
brand-logo

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG213, RG214, RG225, RG393

Size

Standard

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Детайли за продукта

Radiall 50 Ohm TNC RF Coaxial Straight Cable Plug, Clamp Termination

50 Ohm TNC RF coaxial straight cable plugs with a clamp style coaxial termination. These 50 Ohm TNC straight cable plugs have a PTE dielectric, nickel plated brass body and gold plated centre contact. The RF coaxial cable types that these 50 Ohm cable plugs can be used with are as follows:
Stock number 295-8226: RG-58, RG-141, RG-142, RG-142 FX, RG-223, RG-400, KX 15, KX 23
Stock number 295-8232: RG-213, RG-214, RG-225, KX 4, KX 13
Stock number 295-8248: RG-59, RG-62, KX 6A

Nickel Plated - Radiall

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,58

€ 30,58 Всеки (ex VAT)

Radiall, Plug Cable Mount TNC Connector, 50Ω, Clamp Termination, Straight Body

€ 30,58

€ 30,58 Всеки (ex VAT)

Radiall, Plug Cable Mount TNC Connector, 50Ω, Clamp Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 30,58
15 - 49€ 27,54
50 - 99€ 26,00
100 - 249€ 22,97
250+€ 21,44
Може да се интересувате от

Технически документи

Спецификации

Brand

Radiall

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG213, RG214, RG225, RG393

Size

Standard

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Детайли за продукта

Radiall 50 Ohm TNC RF Coaxial Straight Cable Plug, Clamp Termination

50 Ohm TNC RF coaxial straight cable plugs with a clamp style coaxial termination. These 50 Ohm TNC straight cable plugs have a PTE dielectric, nickel plated brass body and gold plated centre contact. The RF coaxial cable types that these 50 Ohm cable plugs can be used with are as follows:
Stock number 295-8226: RG-58, RG-141, RG-142, RG-142 FX, RG-223, RG-400, KX 15, KX 23
Stock number 295-8232: RG-213, RG-214, RG-225, KX 4, KX 13
Stock number 295-8248: RG-59, RG-62, KX 6A

Nickel Plated - Radiall

Може да се интересувате от